The PM1812H-180K-RC is a surface mount fixed inductor with a package quantity of 500. It has a maximum DC current rating of 400mA and a self resonant frequency of 5MHz. The inductor is RoHS compliant and has a Q factor of 20. It is available in a 1812 package with dimensions of 3.2mm in height and width, and 4.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812H-180K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 18uH |
| Length | 4.5mm |
| Max DC Current | 400mA |
| Package Quantity | 500 |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812H-180K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.