Bourns PM1812H-181K technical specifications.
| Package/Case | 1812 |
| Inductance | 180uH |
| Max DC Current | 120mA |
| Package Quantity | 500 |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812H-181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.