The PM1812H-1R2K is a fixed inductor with an inductance of 1.2uH and a maximum DC current of 1A. It has a Q factor of 10 and a self resonant frequency of 160MHz. The inductor is available in a package quantity of 500 and is terminated for surface mount applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 1.2uH |
| Max DC Current | 1A |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |