
The PM1812H-1R5K-RC is a 1812 package SMD/SMT fixed inductor with a 1.5uH inductance value and 10% tolerance. It has a maximum DC current rating of 950mA and a self-resonant frequency of 130MHz. The inductor is RoHS compliant and available in a package quantity of 500. It measures 3.2mm in height and width, and 4.5mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 1.5uH |
| Length | 4.5mm |
| Max DC Current | 950mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |