Bourns PM1812H-1R8K technical specifications.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 1.8uH |
| Length | 4.5mm |
| Max DC Current | 900mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | PM1812H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812H-1R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.