The PM1812H-1R8K-RC is a 1812 ferrite fixed inductor with an inductance of 1.8uH and a tolerance of 10%. It has a maximum DC current rating of 900mA and operates over a temperature range of -20°C to 100°C. The inductor is packaged in a surface mount configuration and is available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812H-1R8K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 1.8uH |
| Length | 4.5mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | PM1812H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812H-1R8K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.