
The PM1812H-220K-RC is a fixed inductor from Bourns with a package type of 1812 and a series of PM1812H. It has a maximum DC current of 370mA and a tolerance of 10%. The inductor is RoHS compliant and has a Q factor of 10. It measures 3.2mm in height and width, and 4.5mm in length. The self resonant frequency is 18MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 22uH |
| Length | 4.5mm |
| Max DC Current | 370mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | PM1812H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |