The PM1812H-270K-RC is a surface mount fixed inductor from Bourns with a 270K ohm inductance value and 10% tolerance. It has a maximum DC current rating of 330mA and a self resonant frequency of 3MHz. The inductor is packaged in a 1812 case with a height and width of 3.2mm and a length of 4.5mm. It is RoHS compliant and available in a package quantity of 500. The inductor has a Q factor of 30 and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 27uH |
| Length | 4.5mm |
| Max DC Current | 330mA |
| Package Quantity | 500 |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | PM1812H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |