
The PM1812H-271K is a fixed inductor from Bourns with a package quantity of 500. It features an inductance of 270uH and a Q factor of 20. The inductor has a maximum DC current rating of 100mA and a self resonant frequency of 5MHz. It is available in a 1812 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812H-271K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Inductance | 270uH |
| Max DC Current | 100mA |
| Package Quantity | 500 |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812H-271K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
