Inductor RF Molded Bobbin Core 2.2uH 10% 7.96MHz 10Q-Factor Ferrite 0.85A 0.18Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 2.2uH |
| Max DC Current | 850mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 80MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |