The PM1812H-2R2K-RC is a surface mount fixed inductor from Bourns, packaged in a 1812 case. It has a maximum DC current rating of 260mA and a self resonant frequency of 11.5MHz. The inductor is RoHS compliant and has a Q factor of 10. It is available in a package quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 2.2uH |
| Length | 4.5mm |
| Max DC Current | 260mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |