Inductor RF Molded Bobbin Core 2.7uH 10% 7.96MHz 10Q-Factor Ferrite 0.8A 0.2Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 2.7uH |
| Max DC Current | 800mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |