
The PM1812H-330K is a surface mount fixed inductor from Bourns with a package quantity of 500. It has a maximum DC current rating of 300mA and a self resonant frequency of 14MHz. The inductor is available in a 1812 package and is not RoHS compliant. It has a Q factor of 10 and an inductance of 33uH.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 33uH |
| Max DC Current | 300mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
