
Inductor RF Molded Bobbin Core 330uH 10% 796KHz 20Q-Factor Ferrite 0.09A 13Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 330uH |
| Max DC Current | 90mA |
| Package Quantity | 500 |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
