The PM1812H-331K-RC is a fixed inductor from Bourns with a package quantity of 500. It has a maximum DC current rating of 90mA and a self resonant frequency of 11MHz. The inductor is RoHS compliant and has a Q factor of 10. It is available in a 1812 package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 330uH |
| Length | 4.5mm |
| Max DC Current | 90mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |