The PM1812H-390K is a fixed inductor from Bourns with a package type of 1812 and termination type of SMD/SMT. It has an inductance of 39uH and a maximum DC current of 280mA. The inductor is RoHS compliant, but the manufacturer does not specify compliance. The self resonant frequency is 12MHz and the Q factor is 10. The inductor is available in a package quantity of 500.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 39uH |
| Max DC Current | 280mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 12MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |