Bourns PM1812H-390K-RC technical specifications.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 39uH |
| Length | 4.5mm |
| Max DC Current | 280mA |
| Package Quantity | 500 |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812H-390K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.