The PM1812H-391K is a fixed inductor from Bourns with a package type of 1812 and a termination of SMD/SMT. It has an inductance of 390uH and a Q factor of 30. The inductor is not RoHS compliant. It can handle a maximum DC current of 85mA. The self resonant frequency is 13.5MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 390uH |
| Max DC Current | 85mA |
| Package Quantity | 500 |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 13.5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |