The PM1812H-3R3K is a surface mount fixed inductor from Bourns with an inductance of 3.3uH and a tolerance of 10%. It has a maximum DC current rating of 750mA and a self resonant frequency of 45MHz. The inductor is packaged in a 1812 case and is available in quantities of 500. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 3.3uH |
| Max DC Current | 750mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |