The PM1812H-3R9K is a fixed inductor from Bourns with a package type of 1812 and a maximum DC current of 700mA. It has an inductance of 3.9uH and a Q factor of 10. The inductor is RoHS compliant and has a self resonant frequency of 40MHz. It is available in a package quantity of 500 and is terminated for surface mount/SMD applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 3.9uH |
| Max DC Current | 700mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |