The PM1812H-3R9K-RC is a 1812 surface mount fixed inductor from Bourns. It has a maximum DC current of 700mA and a self resonant frequency of 10MHz. The inductor is RoHS compliant and has a Q factor of 10. It is available in a package quantity of 500 and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 3.9uH |
| Length | 4.5mm |
| Max DC Current | 700mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | PM1812H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |