Inductor RF Molded Bobbin Core 47uH 10% 2.52MHz 10Q-Factor Ferrite 0.26A 1.9Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 47uH |
| Max DC Current | 260mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 11.5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |