The PM1812H-470K-RC is a surface mount fixed inductor with a 47uH inductance value and a 10% tolerance. It is designed for use in high-frequency applications and has a self-resonant frequency of 2.5MHz. The inductor is available in a 1812 package and is suitable for use in surface mount applications. The PM1812H-470K-RC is RoHS compliant and is available in a package quantity of 500. It has a Q factor of 30 and a maximum DC current rating of 260mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 47uH |
| Length | 4.5mm |
| Max DC Current | 260mA |
| Package Quantity | 500 |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | PM1812H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |