The PM1812H-471K is a fixed inductor from Bourns with a package quantity of 500 units. It has a maximum DC current rating of 75mA and a self resonant frequency of 3MHz. The inductor is available in a 1812 package and is suitable for surface mount applications. The PM1812H-471K is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 470uH |
| Max DC Current | 75mA |
| Package Quantity | 500 |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |