The PM1812H-471K-RC is a fixed inductor from Bourns with a package quantity of 500. It has a maximum DC current of 75mA and a self resonant frequency of 28MHz. The inductor is RoHS compliant and has a Q factor of 10. It is available in a 1812 package with a height and width of 3.2mm and a length of 4.5mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 470uH |
| Length | 4.5mm |
| Max DC Current | 75mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | PM1812H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |