
The PM1812H-560K is a surface mount fixed inductor from Bourns with a package quantity of 500 units. It has a maximum DC current rating of 240mA and an inductance of 56uH. The inductor's Q factor is 10 and its self resonant frequency is 11MHz. The PM1812H-560K is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 56uH |
| Max DC Current | 240mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |