
The PM1812H-560K-RC is a 56uH fixed inductor with a 10% tolerance, available in a 1812 SMD/SMT package with dimensions 3.2x3.2mm. It has a maximum DC current rating of 240mA and a self resonant frequency of 25MHz. This RoHS compliant inductor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 56uH |
| Length | 4.5mm |
| Max DC Current | 240mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
