Bourns PM1812H-561K technical specifications.
| Package/Case | 1812 |
| Inductance | 560uH |
| Max DC Current | 70mA |
| Package Quantity | 500 |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812H-561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.