The PM1812H-561K-RC is a fixed inductor from Bourns with a package case of 1812 and a termination type of SMD/SMT. It has a maximum DC current rating of 70mA and a self resonant frequency of 300MHz. The inductor is RoHS compliant and has a Q factor of 28. It is available in a package quantity of 500 and has a tolerance of 10%. The inductor measures 3.2mm in height and width, and 4.5mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 560uH |
| Length | 4.5mm |
| Max DC Current | 70mA |
| Package Quantity | 500 |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |