Inductor RF Molded Bobbin Core 5.6uH 10% 7.96MHz 10Q-Factor Ferrite 0.65A 0.3Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 5.6uH |
| Length | 4.5mm |
| Max DC Current | 650mA |
| Package Quantity | 500 |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |