
The PM1812H-681K is a fixed inductor from Bourns with a package quantity of 500. It has a maximum DC current of 65mA and an inductance of 680uH. The Q factor is 30 and the self resonant frequency is 2.5MHz. This inductor is not RoHS compliant and is available in a 1812 package for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 680uH |
| Max DC Current | 65mA |
| Package Quantity | 500 |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
