The PM1812H-8R2K-RC is a ferrite fixed inductor with an inductance of 8.2uH and a tolerance of 10%. It has a maximum DC current rating of 600mA and operates within a temperature range of -20°C to 100°C. The inductor is packaged in a 1812 case and is designed for surface mount applications. It is RoHS compliant and has a Q factor of 30.
Bourns PM1812H-8R2K-RC technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 8.2uH |
| Length | 4.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | PM1812H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812H-8R2K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.