The PM20-4R7K is a 1210 surface mount fixed inductor with a ferrite core and a maximum operating temperature of 125°C. It has a maximum DC current of 220mA and a self resonant frequency of 50MHz. The inductor is RoHS compliant and is available in a tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Bourns PM20-4R7K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM20-4R7K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Inductance | 4.7uH |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | PM20 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM20-4R7K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.