This surface mount fixed inductor features a ferrite core material and a maximum operating temperature of 125°C. The component has a minimum operating temperature of -55°C and a self resonant frequency of 320MHz. It is available in a 1210 package quantity of 4000 units, packaged in tape and reel. The inductor has a DC resistance of 360mR and an inductance of 270nH, with a Q factor of 28 and a tolerance of 20%.
Sign in to ask questions about the Bourns PM20-R27M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM20-R27M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 360mR |
| Inductance | 270nH |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 320MHz |
| Series | PM20 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM20-R27M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.