This shielded surface mount fixed inductor has a ferrite core material and a self resonant frequency of 1GHz. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 240mR and an inductance of 39nH, with a Q factor of 40. It is available in a 1210 package quantity of 4000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM20S-R039M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Height | 2.2mm |
| Inductance | 39nH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | PM20S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM20S-R039M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.