
The PM20S-R039M-RC is a shielded fixed inductor from Bourns with a height of 2.2mm and a length of 3.2mm. It has a maximum DC current rating of 530mA and a self-resonant frequency of 1GHz. The inductor is RoHS compliant and available in a package quantity of 4000. It features a Q factor of 40 and a tolerance of 20%. The PM20S-R039M-RC is designed for surface mount applications in the 1210 package type.
Checking distributor stock and pricing after the page loads.
| Height | 2.2mm |
| Inductance | 39nH |
| Length | 3.2mm |
| Max DC Current | 530mA |
| Package Quantity | 4000 |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |