
The PM20S-R10M-RC is a shielded fixed inductor with a 100nH inductance value and 20% tolerance. It has a maximum DC current rating of 450mA and a self resonant frequency of 700MHz. The inductor is packaged in a 1210 mold with a height of 2.2mm and a width of 2.5mm. It is designed for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Bourns PM20S-R10M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM20S-R10M-RC technical specifications.
| Package/Case | Molded |
| Height | 2.2mm |
| Inductance | 100nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Q Factor | 36 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | PM20S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM20S-R10M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.