The PM2100-271K-RC is a ferrite inductor with a nonstandard package and unshielded design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor features a core material of ferrite and a DC resistance of 82 milliohms. It is available in bulk packaging and has a tolerance of 10%.
Bourns PM2100-271K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 82mR |
| Inductance | 270uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | PM2110 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2100-271K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.