
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, tested at 1kHz. This unshielded toroid power inductor offers a 5.4A current rating and a low 32mΩ DC resistance. Operating across a -55°C to 105°C temperature range, it utilizes a ferrite core and is RoHS compliant.
Bourns PM2110-101K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.4A |
| DC Current | 5.4A |
| DC Resistance (DCR) | 32mR |
| Depth | 25.4mm |
| Height | 15.75mm |
| Height - Seated (Max) | 0.62inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 22.9mm |
| Length | 30.5mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.4A |
| RoHS Compliant | Yes |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2110-101K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.