
The PM2110-1R5M is a fixed inductor from Bourns with a core material of ferrite and a nonstandard package. It has a DC resistance of 2mR and an inductance of 1.5uH. The inductor is rated for a maximum DC current of 20.3A and operates over a temperature range of -55°C to 105°C. It is designed for surface mount applications and is available in bulk packaging.
Bourns PM2110-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2mR |
| Height | 14.48mm |
| Inductance | 1.5uH |
| Length | 30.5mm |
| Max DC Current | 20.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM2110-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
