
Inductor Power Toroid 1.5uH 20% 1KHz Iron 20.3A 0.002Ohm DCR Box
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Height | 14.48mm |
| Inductance | 1.5uH |
| Length | 30.5mm |
| Max DC Current | 20.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 25.4mm |
| RoHS | Compliant |