
Surface mount general purpose inductor with 22µH inductance and 10% tolerance. Features a ferrite core, 9.7A current rating, and 10mΩ DC resistance. Operates from -55°C to 105°C and is RoHS compliant. Dimensions include 25.4mm length, 25.4mm width, and 14.48mm height.
Sign in to ask questions about the Bourns PM2110-220K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM2110-220K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.7A |
| DC Current | 9.7A |
| DC Resistance (DCR) | 10mR |
| Depth | 25.4mm |
| Height | 14.48mm |
| Height - Seated (Max) | 0.57inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 22.9mm |
| Length | 30.5mm |
| Max DC Current | 9.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.7A |
| RoHS Compliant | Yes |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2110-220K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.