Bourns PM2110-221K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 74mR |
| Height | 15.24mm |
| Inductance | 220uH |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Resistance | 74mR |
| RoHS Compliant | No |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM2110-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.