Surface mount fixed inductor with 27µH inductance and 10% tolerance, designed for power applications. Features an 8.2A current rating and a low 14mΩ DC resistance. Operates across a wide temperature range from -55°C to 105°C. Constructed with a ferrite core and unshielded for efficient performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM2110-270K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.2A |
| DC Resistance (DCR) | 14mR |
| Depth | 25.4mm |
| Height | 13.72mm |
| Height - Seated (Max) | 0.54inch |
| Inductance | 27uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 8.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2110-270K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
