
Surface mount power toroid inductor with 33µH inductance and 10% tolerance, designed for high current applications up to 7A. Features a low DC resistance of 19mΩ and a ferrite core for efficient operation. Operates across a wide temperature range from -55°C to 105°C. This unshielded inductor is RoHS compliant and suitable for automated assembly.
Bourns PM2110-330K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 19mR |
| Depth | 25.4mm |
| Height | 13.21mm |
| Height - Seated (Max) | 0.52inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2110-330K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
