
General purpose fixed inductor with 330µH inductance and 10% tolerance. Features a ferrite core, surface mount termination, and a maximum DC current of 3.2A. Operating temperature range is -55°C to 105°C, with a DC resistance of 90mΩ. This unshielded, RoHS compliant component is supplied in bulk packaging.
Bourns PM2110-331K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 25.4mm |
| Height | 15.24mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2110-331K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.