
Surface mount general purpose inductor with 39µH inductance and 10% tolerance. Features a ferrite core, 6.8A current rating, and 20mΩ DC resistance. Operates across a -55°C to 105°C temperature range. Unshielded design with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM2110-390K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.8A |
| DC Resistance (DCR) | 20mR |
| Depth | 25.4mm |
| Height | 15.75mm |
| Height - Seated (Max) | 0.62inch |
| Inductance | 39uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 22.9mm |
| Length | 30.5mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.8A |
| RoHS Compliant | Yes |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2110-390K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
