
General purpose, unshielded fixed inductor with 68µH inductance and 10% tolerance. Features a ferrite core, surface mount termination, and a maximum DC current rating of 5.9A. Operates within a temperature range of -55°C to 105°C with a low DC resistance of 27mΩ. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Bourns PM2110-680K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM2110-680K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 5.9A |
| DC Resistance (DCR) | 27mR |
| Depth | 25.4mm |
| Height | 15.75mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max DC Current | 5.9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.9A |
| RoHS Compliant | Yes |
| Series | PM2110 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2110-680K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
