
The PM2120-100K is a surface mount fixed inductor from Bourns with a core material of ferrite and a nonstandard package. It has a maximum DC current rating of 13.9A and an operating temperature range of -55°C to 105°C. The inductor has a tolerance of 10% and a test frequency of 1kHz.
Sign in to ask questions about the Bourns PM2120-100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM2120-100K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7mR |
| Height | 20.83mm |
| Inductance | 10uH |
| Length | 30.5mm |
| Max DC Current | 13.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM2120-100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
