Surface mount general purpose inductor with 100µH inductance and 10% tolerance. Features a ferrite core and a maximum DC current rating of 6.1A. Operating temperature range is -55°C to 105°C, with a low DC resistance of 35mΩ. This unshielded, RoHS compliant component is designed for bulk packaging.
Bourns PM2120-101K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 6.1A |
| DC Resistance (DCR) | 35mR |
| Depth | 25.4mm |
| Height | 22.1mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 22.9mm |
| Length | 30.5mm |
| Max DC Current | 6.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.1A |
| RoHS Compliant | Yes |
| Series | PM2120 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM2120-101K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.